brennenstuhl 3 m 6 Socket Standard Extension Lead & Cable Reels Extension Lead, 230V, IP20

Subtotal (1 unit)*

R 1 428,20

(exc. VAT)

R 1 642,43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,428.20

*price indicative

RS stock no.:
866-537
Mfr. Part No.:
1951160608
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Lead & Cable Reels

Cable Length

3m

Number of Sockets

6

Current

16A

Mains Plug Type

Type E, Type F

Socket Type

Standard

IP Rating

IP20

Voltage

230V

Surge Protection

No

Jacket Material

Polyvinyl Chloride

Sub Type

Extension Lead

Standards/Approvals

No

RCD Protected

No

Colour

Black

Switchable

Yes

Jacket Colour

Black

Series

1951

COO (Country of Origin):
DE
The Brennenstuhl Premium-Line extension lead offers a six-way power solution with integrated USB charging ports, designed for enhanced connectivity and convenience in both home and office environments.

Sturdy, attractive moulding MADE of highly break-resistant plastic

Intelligent USB C Power Delivery charging module with maximum 30 W for fast charging

One USB-A socket providing 18 W output

Sockets with earthing contact arranged at 45° for compatibility with angled plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy