brennenstuhl 2 m 4 Socket CEE Extension Lead & Cable Reels Extension Lead, 110V, IP20
- RS stock no.:
- 866-527
- Mfr. Part No.:
- 1151613
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 2 224,56
(exc. VAT)
R 2 558,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,224.56 |
*price indicative
- RS stock no.:
- 866-527
- Mfr. Part No.:
- 1151613
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 2m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Mains Plug Type | CEE | |
| Socket Type | CEE | |
| IP Rating | IP20 | |
| Voltage | 110V | |
| Surge Protection | No | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead | |
| Switchable | No | |
| Colour | Yellow | |
| Jacket Colour | Yellow | |
| Series | 1151 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 2m | ||
Number of Sockets 4 | ||
Current 16A | ||
Mains Plug Type CEE | ||
Socket Type CEE | ||
IP Rating IP20 | ||
Voltage 110V | ||
Surge Protection No | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead | ||
Switchable No | ||
Colour Yellow | ||
Jacket Colour Yellow | ||
Series 1151 | ||
- COO (Country of Origin):
- DE
The Brennenstuhl power distributor is a robust solution designed for multi-purpose use, featuring four 110 V sockets organised for efficient power distribution in various settings.
Casing MADE of break-resistant special plastic for enhanced durability
Cable quality is PVC, ensuring reliable performance
Includes four 110 V/16 A sockets for versatile connectivity
Cable length measures 2 metres, providing ample reach for installations
Related links
- brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 2 m 5 Socket CEE Extension Lead Extension Socket, IP54
- brennenstuhl 2 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 25 m 2 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 10 m 1 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 30 m 3 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 2 m 4 Socket BS4343/EN60309 110V-16A Extension Lead Extension Lead Kit IP44
