brennenstuhl 1.8 m 4 Socket Type F Extension Lead Desktop, 230V
- RS stock no.:
- 851-005
- Mfr. Part No.:
- 1391020410
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 2 334,63
(exc. VAT)
R 2 684,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,334.63 |
*price indicative
- RS stock no.:
- 851-005
- Mfr. Part No.:
- 1391020410
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 1.8m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Mains Plug Type | Type E | |
| Socket Type | Type F | |
| Voltage | 230V | |
| Surge Protection | Yes | |
| Jacket Material | Polyurethane/PVC | |
| Sub Type | Desktop | |
| RCD Protected | No | |
| Colour | Black, Silver | |
| Switchable | Yes | |
| Series | Alu-Office-Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 1.8m | ||
Number of Sockets 4 | ||
Current 16A | ||
Mains Plug Type Type E | ||
Socket Type Type F | ||
Voltage 230V | ||
Surge Protection Yes | ||
Jacket Material Polyurethane/PVC | ||
Sub Type Desktop | ||
RCD Protected No | ||
Colour Black, Silver | ||
Switchable Yes | ||
Series Alu-Office-Line | ||
- COO (Country of Origin):
- DE
The Brennenstuhl surge protection extension lead offers versatile power management, featuring multiple sockets and USB charging ports, Ideal for enhancing productivity in home offices and workplaces.
Protection against over voltages, indirect lightning strikes, and line noise with a surge capacity of up to 60,000 A
Slim, elegant design MADE from aluminium, ensuring durability and aesthetic appeal
Four socket outlets with increased touch protection, including a switchable socket for added convenience
Integrated USB A ports provide efficient charging for connected devices at 5V/3.10A
Related links
- brennenstuhl 1.8 m 4 Socket Type F - German Schuko Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Type G - British Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Type E - French Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Type G Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 6 Socket Type F - German Schuko Extension Lead Extension Lead Kit, IP20
- brennenstuhl 1.8 m 4 Socket Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Type E - French Extension Socket IP20
