brennenstuhl 1.5 m 5 Socket Type J Socket Outlet Multiple Socket Outlets
- RS stock no.:
- 710-972
- Mfr. Part No.:
- 1158002
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 525,82
(exc. VAT)
R 604,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 525.82 |
*price indicative
- RS stock no.:
- 710-972
- Mfr. Part No.:
- 1158002
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Socket Outlet | |
| Cable Length | 1.5m | |
| Current | 10A | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type J | |
| Socket Type | Type J | |
| Sub Type | Multiple Socket Outlets | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Switchable | Yes | |
| Jacket Colour | Black | |
| Series | Eco-Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Socket Outlet | ||
Cable Length 1.5m | ||
Current 10A | ||
Number of Sockets 5 | ||
Mains Plug Type Type J | ||
Socket Type Type J | ||
Sub Type Multiple Socket Outlets | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Switchable Yes | ||
Jacket Colour Black | ||
Series Eco-Line | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl 1.5 m 5 Socket 2P+T Extension Socket Power Strips IP20
- brennenstuhl 1.5 m 3 Socket Type G - British Extension Lead Extension Lead IP67 IP65
- brennenstuhl 1.5 m 4 Socket Type F Extension Lead Extension Lead IP69K IP67
- brennenstuhl 1.5 m 6 Socket Type F Extension Lead Extension Lead IP65 IP67
- brennenstuhl 1.5 m 4 Socket Type E - French Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.5 m 4 Socket Type F - German Schuko 30V IP65, IP67
- brennenstuhl 1.5 m 4 Socket 2P+T Extension Lead & Cable Reels IP20
- brennenstuhl 1.5 m 3 Socket 2P+T Extension Socket Power Strips IP20
