brennenstuhl 33 m 5 Socket Type E - French Hose Reel, 230V, IP44

Subtotal (1 unit)*

R 4 665,66

(exc. VAT)

R 5 365,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,665.66

*price indicative

RS stock no.:
649-146
Mfr. Part No.:
9231301100
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Hose Reel

Cable Length

33m

Current

16A

Number of Sockets

5

Mains Plug Type

Type E - French

Socket Type

Type E - French

IP Rating

IP44

Voltage

230V

Standards/Approvals

RoHS compliant

Colour

Grey

Series

PROFESSIONAL

COO (Country of Origin):
FR
The brennenstuhl Cable reel is designed for reliable power distribution with a robust rubber-neoprene cable in black. It supports a maximum current carrying capacity of 16 A and operates at a nominal input voltage of 230 V. With an IP44 protection rating, it is suitable for indoor and outdoor use, offering resistance against splashes and solid objects. Ideal for construction sites, workshops, and industrial environments.

Rubber neoprene cable

IP44 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy