brennenstuhl 40 m 4 Socket Type E - French Hose Reel, 230V, IP44
- RS stock no.:
- 649-097
- Mfr. Part No.:
- 1233141
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 7 985,90
(exc. VAT)
R 9 183,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,985.90 |
*price indicative
- RS stock no.:
- 649-097
- Mfr. Part No.:
- 1233141
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Hose Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Standards/Approvals | RoHS compliant | |
| Colour | Yellow | |
| Series | STANDARD PRO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Hose Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Voltage 230V | ||
Standards/Approvals RoHS compliant | ||
Colour Yellow | ||
Series STANDARD PRO | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is equipped with 40 meters neoprene cable, built for rugged outdoor use. It features 4 self-closing IP44-rated sockets, a thermal circuit breaker, and a bright LED power indicator for instant voltage status. Thanks to Bretec technology, only the drum rotates while the connection cable stays still making handling smoother and safer. The Cablepilot handle, drum brake, and cable clip round out its ergonomic and secure design.
Cable fixing clip to ensure it stays in place during transport
Turning knob for easy cable winding
Drum brake to lock the cable during transport
Related links
- brennenstuhl 40 m 4 Socket Type E - French Cable Reel IP44
- brennenstuhl 40 m 4 Socket Type E - French Cable Reel IP20
- brennenstuhl 40 m 4 Socket Type E - French Hose Reel IP44
- brennenstuhl 40 m 5 Socket Type E - French Cable Reel IP44
- brennenstuhl 40 m 8 Socket Type E - French Cable Reel IP44
- brennenstuhl 40 m 4 Socket Type E - French Hose Reel Cable Reel IP69K IP67
- brennenstuhl 40 m 4 Socket Type E - French Hose Reel Supersolid IP44
- brennenstuhl 33 m 4 Socket Type E - French Cable Reel IP44
