brennenstuhl 2 m 1 Socket Type E - French Extension Lead & Cable Reels, 230V, IP20
- RS stock no.:
- 649-055
- Mfr. Part No.:
- 1165011
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 214,14
(exc. VAT)
R 246,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 32 unit(s) shipping from 07 September 2026
- Plus 27 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 214.14 |
*price indicative
- RS stock no.:
- 649-055
- Mfr. Part No.:
- 1165011
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 2m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Standards/Approvals | RoHS complaint | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 2m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
IP Rating IP20 | ||
Voltage 230V | ||
Standards/Approvals RoHS complaint | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The brennenstuhl Electric Extension Cord in black is designed for safe indoor power extension. Its straight plug and socket make it easy to connect household devices, while the 2 meter length offers just enough reach without clutter. Ideal for dry environments like living rooms, kitchens, or workshops, it supports up to 3500W of power.
PVC cable
IP20 protection rated
Related links
- brennenstuhl 20 m 1 Socket Type E - French Extension Lead & Cable Reels IP20
- brennenstuhl 40 m 1 Socket Type E - French Extension Lead & Cable Reels IP20
- brennenstuhl 15 m 1 Socket Type E - French Extension Lead & Cable Reels IP20
- brennenstuhl 2 m 1 Socket Type E - French Extension Lead IP20
- brennenstuhl 5 m 1 Socket Type E - French Extension Lead & Cable Reels IP44
- brennenstuhl 10 m 1 Socket Type E - French Extension Lead & Cable Reels IP44
- brennenstuhl 2 m 2 Socket Type E - French Extension Lead IP20
- brennenstuhl 1.5 mm 1 Socket Type E - French Extension Lead & Cable Reels IP44
