brennenstuhl 3 m Extension Lead & Cable Reels, 230V, IP20
- RS stock no.:
- 561-576
- Distrelec Article No.:
- 302-15-575
- Mfr. Part No.:
- 1150660325
- Manufacturer:
- brennenstuhl
Image representative of range
Subtotal (1 unit)*
R 884,82
(exc. VAT)
R 1 017,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 884.82 |
*price indicative
- RS stock no.:
- 561-576
- Distrelec Article No.:
- 302-15-575
- Mfr. Part No.:
- 1150660325
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead & Cable Reels | |
| Cable Length | 3m | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead & Cable Reels | ||
Cable Length 3m | ||
IP Rating IP20 | ||
Voltage 230V | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl 3 m 6 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.50 m Extension Lead & Cable Reels IP20
- brennenstuhl 5 m Extension Lead & Cable Reels IP20
- brennenstuhl 1.5 m Extension Lead & Cable Reels IP20
- brennenstuhl 10 m Extension Lead & Cable Reels IP20
- brennenstuhl 2 m Extension Lead & Cable Reels IP20
- brennenstuhl 3 m Extension Lead & Cable Reels, 230V
- brennenstuhl 2.5 m Extension Lead & Cable Reels IP20
