- RS stock no.:
- 378-7485
- Mfr. Part No.:
- XR83NAA
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 378-7485
- Mfr. Part No.:
- XR83NAA
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
ABUS Euro Cylinder Locks E60NP Double Cylinder
The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.
Features and Benefits
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder
Product Application Information
The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Standards
DIN V 18254 Class 2
Specification
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 30 x 30 mm |
Material | Brass |
Overall Length | 60mm |
Section A Length | 30mm |
Section B Length | 30mm |