RND, RND 765 Strain Relief Boot for use with RJ45
- RS stock no.:
- 492-391
- Mfr. Part No.:
- RND 765-00018
- Manufacturer:
- RND
Stock information currently inaccessible
- RS stock no.:
- 492-391
- Mfr. Part No.:
- RND 765-00018
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Accessory Type | Strain Relief Boot | |
| For Use With | RJ45 | |
| Colour | Blue | |
| Material | PVC | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Accessory Type Strain Relief Boot | ||
For Use With RJ45 | ||
Colour Blue | ||
Material PVC | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND Anti-Kink RJ PVC Sleeve is designed to provide robust protection and enhanced flexibility for cables in various applications. With a focus on durability and aesthetics, the sleeve elegantly combines functionality with a visually appealing finish. Ideal for use in both home and professional environments, this product safeguards your cables from wear and tear, ensuring longevity and a tidy appearance. The thoughtfully engineered design allows for effortless installation, making it easier than ever to maintain an organised workspace while keeping your cables safeguarded against damage.
Crafted from high-quality PVC for enhanced flexibility and durability
Available in a striking blue hue, adding a modern touch to your installations
Designed to prevent kinking, ensuring consistent performance and reliability
Easy to install, allowing for quick application across various setups
Lightweight yet robust, providing excellent protection without adding unnecessary bulk
Available in a striking blue hue, adding a modern touch to your installations
Designed to prevent kinking, ensuring consistent performance and reliability
Easy to install, allowing for quick application across various setups
Lightweight yet robust, providing excellent protection without adding unnecessary bulk
Related links
- RND, RND 765 Strain Relief Boot for use with RJ45
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RNDRND 765 Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- RND RND 765 Series Plug RJ Connector, Cable Mount Straight 1 Port
- RND RND 765 Cat6 Cat6 Cable Shielded Screened Polyvinyl Chloride, Polyvinyl Chloride Sheath
- RND RND 765 Cat6 Cat6 Cable Shielded Screened Polyvinyl Chloride, Polyvinyl Chloride Sheath
- RND RND 765 Series Plug RJ Connector Cat5e Straight 1 Port
- RND RND 765 series - Male USB Type C to Male HDMI, Black