- RS stock no.:
- 162-7605
- Mfr. Part No.:
- F-751
- Manufacturer:
- Hozan
Discontinued product
- RS stock no.:
- 162-7605
- Mfr. Part No.:
- F-751
- Manufacturer:
- Hozan
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Conductive Tape
This is a 10m conductive tape. The ESD safety tape can be used as various marking outs such as lining out where to place the conductive colour mats on workbenches or on the conductive floor. It makes the user aware that there could be a potential hazard and to take extra care.
Specification
Attribute | Value |
---|---|
Material | Rubber |
Length | 10m |
Width | 50mm |
Conductive | Yes |
Colour | Yellow |
Usage Type | Floor |