- RS stock no.:
- 162-7604
- Mfr. Part No.:
- F-750
- Manufacturer:
- Hozan
Discontinued product
- RS stock no.:
- 162-7604
- Mfr. Part No.:
- F-750
- Manufacturer:
- Hozan
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Conductive Tape
This is a 10m conductive tape. The ESD safety tape can be used for joints and step differences when laying conductive colour mats. It just makes the user aware that there could be a potential hazard.
Specification
Attribute | Value |
---|---|
Material | Rubber |
Length | 10m |
Width | 50mm |
Conductive | Yes |
Colour | Green |
Usage Type | Floor |