- RS stock no.:
- 162-7595
- Mfr. Part No.:
- F-741
- Manufacturer:
- Hozan
Discontinued product
- RS stock no.:
- 162-7595
- Mfr. Part No.:
- F-741
- Manufacturer:
- Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Conductive Colour Mat
This is a small conductive colour mat and because of how light it is, it allows you to move and rework on the mats in different locations. It has very good grip making it less slippery and is used mostly on desks or shelfs.
Specification
Attribute | Value |
---|---|
Use Type | Desk, Shelf |
Thickness | 1.5mm |
Suitable For | ESD-Safe |
Length | 1m |
Width | 1m |
Number of Material Layers | 10 |