- RS stock no.:
- 885-3509
- Mfr. Part No.:
- 19882
- Manufacturer:
- Desco
Discontinued product
- RS stock no.:
- 885-3509
- Mfr. Part No.:
- 19882
- Manufacturer:
- Desco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MagSnap 360
MagSnap 360 Dual wire wrist strap from Menda. The dual wire wrist strap allows for 360° rotation between the wristband and the cord. This reduces strain on the operator's wrist, promoting comfort and freedom of movement. The MagSnap creates a superior electrical connection to eliminate intermittent failures in traditional snap connections using springs. It extends the lifespan of the wrist strap maintaining a 1-5 pound perpendicular breakaway force to prevent accidental disconnects.
Magnetic connection between wrist band and coil cord
360° rotation between wrist band and coil cord
Date Coded: Provided so that the lifespan of the product may tracked and to ensure quality control
New magnetic connection between wrist band and coil cord
Medical grade series stainless steel backplate and links
Creates a more reliable path to ground for the operator and is ideal for use with low voltage style monitors
UL Listed
360° rotation between wrist band and coil cord
Date Coded: Provided so that the lifespan of the product may tracked and to ensure quality control
New magnetic connection between wrist band and coil cord
Medical grade series stainless steel backplate and links
Creates a more reliable path to ground for the operator and is ideal for use with low voltage style monitors
UL Listed
Menda Wrist Bands and Cords
Specification
Attribute | Value |
---|---|
Termination Type | Magnetic Snap - 3.5 mm Phono Plug |
Cord Style | Right Angle |
- RS stock no.:
- 885-3509
- Mfr. Part No.:
- 19882
- Manufacturer:
- Desco