Bosch Sensortec BME688, Carbon Dioxide, Hydrogen, VOC, VSC Gas Sensor IC for Home Appliances, IoT Devices, Smart Home
- RS stock no.:
- 245-7364
- Mfr. Part No.:
- BME688
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS stock no.:
- 245-7364
- Mfr. Part No.:
- BME688
- Manufacturer:
- Bosch Sensortec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Bosch Sensortec BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors. It is housed in a robust yet compact 3.0 x 3.0 x 0.9 mm³ package and especially developed for mobile & connected applications where size and low power consumption are critical requirements.
Supply voltage (VDD) is 1.71 v to 3.6 v
Relative humidity barometric pressure
Excellent temperature stability
Humidity
Gas Sensing.
8-Pin LGA with metal
Relative humidity barometric pressure
Excellent temperature stability
Humidity
Gas Sensing.
8-Pin LGA with metal
Specification
Attribute | Value |
---|---|
Gases Detected | Carbon Dioxide, Hydrogen, VOC, VSC |
Accuracy | ± 3% |
Response Time | 8s |
Application | Home Appliances, IoT Devices, Smart Home |
Sensor Type | Air Quality Sensors |