ID Group IMPACT PRO Anti-Slip, Entrance Mat Anti-Slip, Indoor Use, Brown, Grey, Blue 1200mm 1800 mm 10 mm
- RS stock no.:
- 628-757
- Mfr. Part No.:
- IMPACT120180CARR08
- Manufacturer:
- ID Group
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 628-757
- Mfr. Part No.:
- IMPACT120180CARR08
- Manufacturer:
- ID Group
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Entrance Mat | |
| Length | 1800mm | |
| Width | 1200mm | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Brown, Grey, Blue | |
| Series | IMPACT PRO | |
| Material | Polypropylene Monofilament Fibre | |
| Thickness | 10mm | |
| Anti-Slip | Yes | |
| Application | Absorbent, Landing, Elevator, Meeting Room, Entrance, Hall | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Entrance Mat | ||
Length 1800mm | ||
Width 1200mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Brown, Grey, Blue | ||
Series IMPACT PRO | ||
Material Polypropylene Monofilament Fibre | ||
Thickness 10mm | ||
Anti-Slip Yes | ||
Application Absorbent, Landing, Elevator, Meeting Room, Entrance, Hall | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- IN
The IDS Impact Pro professional mat is made of 100% polypropylene fibers molded on a rubber backing with a pile weight of 320 g/m². It serves as an absorbent and ultra-scraper mat suitable for intense traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, offering high resistance and durability.
Excellent scraper function
Ideal for an intense traffic
Very good value for money
Non-slip rubber backing
Related links
- ID Group IMPACT PRO Anti-Slip Indoor Use Blue, Grey 1.2m 180 cm 10 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use Grey, Brown 1.2m 180 cm 10 mm
- ID Group GRAMAT Anti-Slip Indoor Use Grey, Blue 1.2m 180 cm 8 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Brown 60cm 60 cm 10 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Brown 80cm 80 cm 10 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Blue 80cm 80 cm 10 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Blue 60cm 60 cm 10 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Grey 120cm 120 cm 10 mm
