ID Group VERCORS Anti-Slip, Entrance Mat Anti-Slip, Indoor & Outdoor Use, Anthracite 800mm 1.2 m 6.5 mm
- RS stock no.:
- 616-546
- Mfr. Part No.:
- VERCORS8012002
- Manufacturer:
- ID Group
Subtotal (1 unit)*
R 1 046,98
(exc. VAT)
R 1 204,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,046.98 |
*price indicative
- RS stock no.:
- 616-546
- Mfr. Part No.:
- VERCORS8012002
- Manufacturer:
- ID Group
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 1.2m | |
| Product Type | Entrance Mat | |
| Width | 800mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Series | VERCORS | |
| Material | Polypropylene, Polyester (Polyethylene Terephthalate) Fibre Recycled On Recycled Rubber Sole | |
| Thickness | 6.5mm | |
| Anti-Slip | Yes | |
| Application | Absorbent, All Purpose, Scraping Entrance Mat For Heavy Traffic | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 1.2m | ||
Product Type Entrance Mat | ||
Width 800mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Series VERCORS | ||
Material Polypropylene, Polyester (Polyethylene Terephthalate) Fibre Recycled On Recycled Rubber Sole | ||
Thickness 6.5mm | ||
Anti-Slip Yes | ||
Application Absorbent, All Purpose, Scraping Entrance Mat For Heavy Traffic | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- BE
The IDS Eco friendly carpets plus Vercors are all purpose absorbent and scraping entrance mats for intense traffic ideal for businesses or meeting rooms. They are environmentally responsible and offer 2 in 1 scraping and absorbent functionality while protecting existing floors.
Non-slip sole made from recycled PVC-free rubber
Fully recyclable to make a new mat
Very durable
Related links
- ID Group VERCORS Anti-Slip Indoor & Outdoor Use, Anthracite 1m 1.5 m 6.5 mm
- ID Group VERCORS Anti-Slip Indoor & Outdoor Use, Anthracite 600mm 800 mm 6.5 mm
- ID Group VERCORS Anti-Slip Indoor & Outdoor Use, Anthracite 400mm 600 mm 6.5 mm
- ID Group ECOLO And BAUGES Anti-Slip Indoor Use, Anthracite 800mm 1.2 m 8 mm
- ID Group VANOISE Anti-Slip Indoor Use, Grey 800mm 1.2 m 4.5 mm
- ID Group VANOISE Anti-Slip Indoor Use, Brown 800mm 1.2 m 4.5 mm
- ID Group VANOISE Anti-Slip Indoor Use, Blue 800mm 1.2 m 4.5 mm
- ID Group IMPACT PRO Anti-Slip Indoor Use, Grey 800mm 1.2 m 10 mm
