ID Group ECOLO And BAUGES Anti-Slip, Entrance Mat Anti-Slip, Indoor Use, Anthracite 1m 1.5 m 8 mm
- RS stock no.:
- 616-540
- Mfr. Part No.:
- BAUGES10015002
- Manufacturer:
- ID Group
Subtotal (1 unit)*
R 1 747,21
(exc. VAT)
R 2 009,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,747.21 |
*price indicative
- RS stock no.:
- 616-540
- Mfr. Part No.:
- BAUGES10015002
- Manufacturer:
- ID Group
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Entrance Mat | |
| Length | 1.5m | |
| Width | 1m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Anti-Slip | |
| Colour | Anthracite | |
| Series | ECOLO And BAUGES | |
| Material | Polyvinyl Chloride, Rubber | |
| Thickness | 8mm | |
| Anti-Slip | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Entrance Mat | ||
Length 1.5m | ||
Width 1m | ||
Indoor/Outdoor Indoor | ||
Surface Type Anti-Slip | ||
Colour Anthracite | ||
Series ECOLO And BAUGES | ||
Material Polyvinyl Chloride, Rubber | ||
Thickness 8mm | ||
Anti-Slip Yes | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- BE
The IDS Eco friendly carpets plus Bauges are designed for high traffic areas such as hallways, entrances, meeting rooms, elevators, landings and lobbies. They are highly durable and feature 2 in 1 absorbent and scraping fibers for effective cleaning.
Non-slip sole made of recycled PVC-free rubber
Fully recyclable to make a new mat
Very durable
Related links
- ID Group ECOLO And BAUGES Anti-Slip Indoor Use, Anthracite 800mm 1.2 m 8 mm
- ID Group ECOLO And BAUGES Anti-Slip Indoor Use, Anthracite 600mm 800 mm 8 mm
- ID Group VERCORS Anti-Slip Indoor & Outdoor Use, Anthracite 1m 1.5 m 6.5 mm
- ID Group VERCORS Anti-Slip Indoor & Outdoor Use, Anthracite 800mm 1.2 m 6.5 mm
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 800mm 8.5 in 600 mm
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 800mm 8.5 in 1200 mm
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 1.2mm 8.5 in 800 mm
- COBA EP0106 Anti-Slip Indoor Use, Anthracite 1.5mm 8.5 in 800 mm
