Carlo Gavazzi 3 Phase LCD Energy Meter Power Meter, Type Energy Meter
- RS stock no.:
- 747-592
- Mfr. Part No.:
- WM30AV53H
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
R 11 513,29
(exc. VAT)
R 13 240,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,513.29 |
*price indicative
- RS stock no.:
- 747-592
- Mfr. Part No.:
- WM30AV53H
- Manufacturer:
- Carlo Gavazzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Energy Meter Power Meter | |
| Series | WM30 | |
| Display Type | LCD | |
| Number of Digits | 10 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Meter Accuracy | 0.002 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 16mm | |
| Standards/Approvals | UL 61010 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Energy Meter Power Meter | ||
Series WM30 | ||
Display Type LCD | ||
Number of Digits 10 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Accuracy 0.002 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 16mm | ||
Standards/Approvals UL 61010 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Modular Three-phase Power Analyser provides Advanced monitoring for consumption and generation. Designed for versatility this unit supports wide operating voltages and integrates seamlessly into complex electrical systems.
Accurate energy metering for consumption and generation
Supports RS485 Ethernet BACnet and Profibus protocols
Versatile auxiliary power supply from 100 to 240 V ac or dc
High measurement precision via 5 A current transformers
Related links
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Backlight Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type 3 Phase
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Digital
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits
- Draw Wires & Fish Tapes
