Phoenix Contact LCD Energy Meter, Type Energy Meter
- RS stock no.:
- 717-314
- Mfr. Part No.:
- 1744499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 2 007,54
(exc. VAT)
R 2 308,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,007.54 |
*price indicative
- RS stock no.:
- 717-314
- Mfr. Part No.:
- 1744499
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ESSENTIAL edition | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Pulse Output | No | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50470-3:2022 | |
| Depth | 64mm | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ESSENTIAL edition | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Pulse Output No | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50470-3:2022 | ||
Depth 64mm | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Phoenix Contact One-Phase Energy Meter is designed for precise Active power measurement in direct current networks up to 276 V and 45 A. Equipped with an RS-485 Interface and two Pulse outputs, this energy meter supports diverse communication requirements. It operates efficiently in a temperature range up to +70°C and is certified to meet the MID directive, ensuring you receive reliable and accurate energy measurements. This device is an Ideal solution for efficient energy management in industrial settings, providing critical data for optimisation of energy consumption.
Measures Active power directly in networks of up to 276 V and 45 A
Includes an RS-485 Interface for robust communication
Features two Pulse outputs for versatile data integration
Designed for operation in extreme temperatures up to +70°C
Meets MID directive certifications for reliable compliance
Compact dimensions allow for efficient DIN rail mounting
Protection class II ensures enhanced safety for users
LCD display with white backlighting facilitates easy monitoring
Environment-friendly construction adheres to EU RoHS standards
Related links
- Phoenix Contact LCD Energy Meter, Type Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
