Phoenix Contact LCD Energy Meter, Type Energy Meter

Subtotal (1 unit)*

R 5 340,68

(exc. VAT)

R 6 141,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,340.68

*price indicative

RS stock no.:
717-313
Mfr. Part No.:
1744495
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ESSENTIAL edition

Product Type

Energy Meter

Display Type

LCD

Number of Outputs

2

Pulse Output

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 50470-3:2022

Depth

66mm

Meter Type

Energy Meter

COO (Country of Origin):
CN
The Phoenix Contact Three-Phase Energy Meter is engineered for precise Active power measurement in networks supporting up to 480 V and 100 A. This reliable device boasts an operating temperature range of -40°C to +70°C, ensuring optimal functionality in diverse environments. Featuring an RS-485 Interface and dual Pulse outputs, it facilitates seamless communication and integration within various systems. Compliant with the MID directive, this energy meter is not only robust but also designed with user convenience in mind, allowing for easy access to extensive data through its informative display and comprehensive user documentation.

Designed for three-phase energy measurement with direct monitoring capabilities

Operates efficiently in temperature ranges from -40°C to +70°C

Equipped with RS-485 communication protocol for straightforward integration

Displays essential data through an LCD with white backlighting for clear visibility

Supports dual Pulse outputs for enhanced operational flexibility

Constructed to meet MID compliance for reliable energy billing

Robust IP51 and IP20 protection standards ensuring durability against environmental factors

Utilises screw connections for secure and reliable wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy