CEWE Instruments 4 Phase LED Energy Meter, Type Digital

Subtotal (1 unit)*

R 672,77

(exc. VAT)

R 773,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 672.77

*price indicative

RS stock no.:
559-621
Mfr. Part No.:
DPM96V360-1
Manufacturer:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Energy Meter

Series

DPM96

Display Type

LED

Cutout Height

92mm

Number of Digits

6

Number of Phases

4

Cutout Width

92mm

Digit Height

14.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

55mm

Standards/Approvals

IEC/EN 62053-21 (energy variant), UL 94 V0, IEC 61326-1, IEC/EN 61010-2-030, REACH, IEC/EN 61010-1, IS 13875, RoHS

Meter Type

Digital

COO (Country of Origin):
IN

Related links