Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter
- RS stock no.:
- 430-081
- Mfr. Part No.:
- EM511DINAV81XS1SFA
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
R 2 330,67
(exc. VAT)
R 2 680,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,330.67 |
*price indicative
- RS stock no.:
- 430-081
- Mfr. Part No.:
- EM511DINAV81XS1SFA
- Manufacturer:
- Carlo Gavazzi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM511 | |
| Product Type | Energy Meter | |
| Display Type | LED | |
| Cutout Height | 90mm | |
| Number of Digits | 6 | |
| Cutout Width | 58mm | |
| Number of Phases | 1 | |
| Meter Accuracy | ± 0.5 to ± 1 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 18mm | |
| Standards/Approvals | UKCA, EN50470-3, EN IEC 62053-21, EN IEC 61557-12 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM511 | ||
Product Type Energy Meter | ||
Display Type LED | ||
Cutout Height 90mm | ||
Number of Digits 6 | ||
Cutout Width 58mm | ||
Number of Phases 1 | ||
Meter Accuracy ± 0.5 to ± 1 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 18mm | ||
Standards/Approvals UKCA, EN50470-3, EN IEC 62053-21, EN IEC 61557-12 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Single-Phase Energy Analyzer operates within a voltage range of 120 to 240 V L-N, with a current input of 5 (45) A. It supports RS485 Modbus RTU communication and includes a digital input.
Frequency 60Hz
Current inputs direct connection up to 45 A
Energy metering Consumption and generation
Communication port and protocol RS485 Modbus RTU
Power supply Self power supply
Approvals marks declarations UKCA UK
Related links
- Carlo Gavazzi 1 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter
- Phoenix Contact 3 Phase LED Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Type Energy Meter
- RS PRO 3 Phase LED Energy Meter, Type Digital
- CEWE Instruments 4 Phase LED Energy Meter, Type Digital
- Carlo Gavazzi 1 Phase LCD Energy Meter, Type Active Energy Meter
