ABB AM2 Series Steel Partial Mounting Plate, 600mm W, 600mm L for Use with AM2 Cabinets, C2 Consolle - IP55, IS2
- RS stock no.:
- 248-7771
- Mfr. Part No.:
- EA4061
- Manufacturer:
- ABB
On back order for despatch 2024/06/18
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 761,46
(exc. VAT)
R 2 025,68
(inc. VAT)
Units | Per unit |
1 + | R 1 761,46 |
- RS stock no.:
- 248-7771
- Mfr. Part No.:
- EA4061
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB partial height mounting plate is suitable for AM2 cabinets and IS2 enclosures for automation. Material used galvanized steel sheet.
Height 400 mm
Width 600 mm
Width 600 mm
Specification
Attribute | Value |
---|---|
Product Type | Partial Mounting Plate |
Series | AM2 |
Width | 600mm |
Length | 600mm |
Material | Steel |
For Use With | AM2 Cabinets, C2 Consolle - IP55, IS2 Enclosures For Automation |