- RS stock no.:
- 248-7720
- Mfr. Part No.:
- EA1200
- Manufacturer:
- ABB
On back order for despatch 2024/06/25
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 367,39
(exc. VAT)
R 5 022,50
(inc. VAT)
Units | Per unit |
1 + | R 4 367,39 |
- RS stock no.:
- 248-7720
- Mfr. Part No.:
- EA1200
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB tracks for plate insertion is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.
Width 1200 mm
Specification
Attribute | Value |
---|---|
Product Type | Guiding Rail |
Series | IS2 |
Width | 1.2m |
Length | 1.2m |
Material | Steel |
For Use With | Lateral Insert Plates |