Hammond 1451 Series Steel Perforated Cover for Use with 1441 Enclosure, 1444 Enclosure, 406.78 x 203.2 x 0.91mm
- RS stock no.:
- 868-2638
- Mfr. Part No.:
- 1451-26
- Manufacturer:
- Hammond
Discontinued product
- RS stock no.:
- 868-2638
- Mfr. Part No.:
- 1451-26
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1451 Series Perforated Chassis Covers
The 1451 series of chassis covers from Schurter are designed for use with the 1441 and 1444 series of chassis and has 20 gauge steel ends welded to a perforated steel wrapper which provides better ventilation.
Features:
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
Specification
Attribute | Value |
---|---|
Type | Perforated Cover |
Length | 407mm |
For Use With | 1441 Enclosure, 1444 Enclosure |
Width | 203mm |
Material | Steel |
Dimensions | 406.78 x 203.2 x 0.91mm |
Height | 1mm |
Colour | Grey |
Series | 1451 |