Hammond Aluminium Mounting Plate for Use with 1414 Enclosure, EJ Enclosure, PJ Enclosure, 171 x 124mm
- RS stock no.:
- 868-1379
- Mfr. Part No.:
- 14A0705
- Manufacturer:
- Hammond
Discontinued product
- RS stock no.:
- 868-1379
- Mfr. Part No.:
- 14A0705
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1414 Series Chasis Plates And Accessories
Hammond replacement chassis plates and accessories for use with the Hammond 1414, EJ and PJ series of enclosures. The chassis plates are available in steel, fiberglass, aluminium or galvanised steel to suit the enclosure.
Specification
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 171mm |
For Use With | 1414 Enclosure, EJ Enclosure, PJ Enclosure |
Width | 124mm |
Material | Aluminium |
Dimensions | 171 x 124mm |
Colour | Unpainted |