- RS stock no.:
- 237-6535
- Mfr. Part No.:
- 2CPX046761R9999
- Manufacturer:
- ABB
- RS stock no.:
- 237-6535
- Mfr. Part No.:
- 2CPX046761R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD16F21 roof plate without flange openings. The colour of the roof plate is RAL 7035.
Product net weight is 2.5 kg
Product net length Is 625 mm
Product net length Is 625 mm
Specification
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 360mm |
Length | 625mm |
Number of Cutouts | 2 |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |