- RS stock no.:
- 237-6534
- Mfr. Part No.:
- 2CPX046760R9999
- Manufacturer:
- ABB
On back order for despatch 2024/05/31
Not Available for premium delivery
Added
Price (Excl VAT) 1 Box of 1
R 6 109,87
(exc. VAT)
R 7 026,35
(inc. VAT)
Box(es) | Per Box |
1 + | R 6 109,87 |
- RS stock no.:
- 237-6534
- Mfr. Part No.:
- 2CPX046760R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 5 panel wide roof plate with one flange openings per panel width for flanges ZP. It comes in grey (RAL 7035) colour.
Cabinet depth 825 mm
Specification
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 1.359m |
Length | 825mm |
Number of Cutouts | 5 |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |