- RS stock no.:
- 230-1188
- Mfr. Part No.:
- 2203893
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/17
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 29,762
(exc. VAT)
R 34,226
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | R 29,762 | R 297,62 |
*price indicative |
- RS stock no.:
- 230-1188
- Mfr. Part No.:
- 2203893
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact connection plate is a ICS filler with D-SUB 15 function cut-out. It has 20 x 7 x 45 mm ( W x H x D) dimensions. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Specification
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ICS |
Width | 20mm |
Height | 7mm |
Length | 45mm |
Number of Cutouts | 1 |
RAL Code | RAL 7035 |
Material | Polyamide |