- RS stock no.:
- 230-1156
- Mfr. Part No.:
- 1050379
- Manufacturer:
- Phoenix Contact
- RS stock no.:
- 230-1156
- Mfr. Part No.:
- 1050379
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact screw locking two female M12 faceplate of the ECS family has IP66/67/69 rating when mated with associated enclosure. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences.
It has optional accessories for wall and mast mounting
It is suitable for outdoor/indoor applications
It is suitable for outdoor/indoor applications
Specification
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | ECS |
Width | 62mm |
Height | 30mm |
Length | 163mm |
Material | Polycarbonate |
For Use With | ECS |