- RS stock no.:
- 217-3991
- Mfr. Part No.:
- 1597DINCOV11GY
- Manufacturer:
- Hammond
- RS stock no.:
- 217-3991
- Mfr. Part No.:
- 1597DINCOV11GY
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Hammond din rail mounted enclosure cover is ideally suited for housing electronics for DIN rail-mounted devices. Its material carries a flammability rating of UL94-V0.
Designed to meet IP20
Snap closures for easy assembly
Snap closures for easy assembly
Specification
Attribute | Value |
---|---|
Product Type | Cover |
Series | 1597DIN |
Width | 10.2mm |
Height | 16mm |
Length | 52mm |
Material | PC |
For Use With | 1597DIN6GY, 1597DIN9GY |