- RS stock no.:
- 203-3218
- Mfr. Part No.:
- 8GK9601-1KK20
- Manufacturer:
- Siemens
- RS stock no.:
- 203-3218
- Mfr. Part No.:
- 8GK9601-1KK20
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN cover with Closed design. It is made of plastic.
150mm height
500mm width
0.41kg weight
500mm width
0.41kg weight
Specification
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | 8GK |
Width | 500mm |
Height | 500mm |
For Use With | 8GK |