- RS stock no.:
- 206-5670
- Mfr. Part No.:
- Empack2-REV-A
- Manufacturer:
- PowerLED
Discontinued product
- RS stock no.:
- 206-5670
- Mfr. Part No.:
- Empack2-REV-A
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2W NON-MAINTAINED LED EMERGENCY KIT
The EMPACK2 is a 2W constant current non-maintained LED emergency lighting kit capable of providing 3 hours of emergency lighting when fully charged. Suitable for hotels, restaurants, offices, schools and hospitals.
600mA LED current
LiFePO4 battery type
LiFePO4 battery type
Key Features:
• Constant current mode
• 3 hour emergency operation
• LED charge status display
• Test switch with self-test function
• Intelligent automatic recharging function
• Complete with 2 Metre AC cable
• Non-maintained LED emergency kit
• Ceiling mount LED module
• 30000hr lifetime
• 3 hour emergency operation
• LED charge status display
• Test switch with self-test function
• Intelligent automatic recharging function
• Complete with 2 Metre AC cable
• Non-maintained LED emergency kit
• Ceiling mount LED module
• 30000hr lifetime
Specification
Attribute | Value |
---|---|
Length | 115 mm |
Wattage | 4 W |