Inventronics LED Driver MIDI, 1
- RS stock no.:
- 711-288
- Mfr. Part No.:
- MIDI-54V-3W-LiFePO4-3H-REMOTE-PACK
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
R 1 266,68
(exc. VAT)
R 1 456,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,266.68 |
*price indicative
- RS stock no.:
- 711-288
- Mfr. Part No.:
- MIDI-54V-3W-LiFePO4-3H-REMOTE-PACK
- Manufacturer:
- Inventronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Kit Contents | LiFePO4 Battery | |
| Lamp Type | LED | |
| Protection Class | IP20 | |
| Fixing Centres | 164 mm | |
| Number of Lamps | 1 | |
| Power | 3W | |
| Lifespan | 50000h | |
| Length | 430mm | |
| Standards/Approvals | EN 62386 | |
| Width | 41mm | |
| Height | 35mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Kit Contents LiFePO4 Battery | ||
Lamp Type LED | ||
Protection Class IP20 | ||
Fixing Centres 164 mm | ||
Number of Lamps 1 | ||
Power 3W | ||
Lifespan 50000h | ||
Length 430mm | ||
Standards/Approvals EN 62386 | ||
Width 41mm | ||
Height 35mm | ||
Series MIDI | ||
- COO (Country of Origin):
- GB
The Inventronics Midi Remote Pack is a certified solution for emergency lighting applications, carrying both CE and ENEC marks. It is designed to operate in non-maintained emergency modes while also supporting standard lighting through switched live functionality. With its Compact design and compatibility across widespread enclosure footprints, it ensures seamless integration for luminaire manufacturers.
3 hour rated emergency duration
Intelligent battery management for reliable performance
Compact design
Easy and quick design-in for luminaire manufacturers
Intelligent battery management
6 years guarantee
