Exalium Battery Exalium Premium, 1
- RS stock no.:
- 677-090
- Mfr. Part No.:
- 30073378
- Manufacturer:
- Exalium
Image representative of range
Subtotal (1 unit)*
R 408,47
(exc. VAT)
R 469,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 408.47 |
*price indicative
- RS stock no.:
- 677-090
- Mfr. Part No.:
- 30073378
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 1 | |
| Height | 15mm | |
| Length | 105mm | |
| Width | 30mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Battery | ||
Kit Contents Connector | ||
Number of Lamps 1 | ||
Height 15mm | ||
Length 105mm | ||
Width 30mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 3.6V BAES Cooper ECOSAFE battery is a reliable and environmentally friendly energy storage solution. It features a Compact design with a length of 105 mm, width of 30mm and height of 15 mm. It weighs 0.060 kg, making it suitable for various portable applications.
Ni-Cd technology for Durable and long lasting performance
0.80 A/h capacity provides reliable energy storage
