Exalium Battery Exalium Premium, 1

Subtotal (1 unit)*

R 327,07

(exc. VAT)

R 376,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 327.07

*price indicative

RS stock no.:
677-089
Mfr. Part No.:
30073377
Manufacturer:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Product Type

Battery

Kit Contents

Connector

Number of Lamps

1

Width

23mm

Length

172mm

Series

Exalium Premium

Exempt

COO (Country of Origin):
FR
The Exalium 4.8V NiCd battery features a Compact design with a length of 172mm, width of 23mm. It weighs 0.172 kg, making it suitable for various portable applications. This nickel-cadmium battery provides reliable energy storage and is designed for efficient performance in devices that require stable voltage and moderate capacity.

Ni-Cd technology for Durable and long lasting performance

1.60 A/h capacity provides reliable energy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy