Exalium Battery Exalium Premium, 1
- RS stock no.:
- 677-085
- Mfr. Part No.:
- 30073373
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 333,28
(exc. VAT)
R 383,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 333.28 |
*price indicative
- RS stock no.:
- 677-085
- Mfr. Part No.:
- 30073373
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 1 | |
| Length | 98mm | |
| Width | 14mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Battery | ||
Kit Contents Connector | ||
Number of Lamps 1 | ||
Length 98mm | ||
Width 14mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium Saft 2.4V 2 Ecolife AA battery is designed for reliable performance in various applications. It features a Compact design with a length of 98 mm, width of 14mm. It weighs 0.040 kg, making it suitable for various portable applications.
Ni-Cd technology for Durable and long lasting performance
0.80 A/h capacity provides reliable energy storage
