Exalium Emergency Light Battery Exalium Premium, 0
- RS stock no.:
- 667-444
- Mfr. Part No.:
- 30073386
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 1 285,72
(exc. VAT)
R 1 478,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,285.72 |
*price indicative
- RS stock no.:
- 667-444
- Mfr. Part No.:
- 30073386
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Emergency Light Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 0 | |
| Width | 45mm | |
| Length | 340mm | |
| Height | 22mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Emergency Light Battery | ||
Kit Contents Connector | ||
Number of Lamps 0 | ||
Width 45mm | ||
Length 340mm | ||
Height 22mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 3.6V battery features Ni-MH technology, offering a capacity of 1.1Ah. It provides reliable power for various applications, known for its efficient performance and environmentally friendly design.
Operates at 3.6V for reliable power delivery
Utilizes Ni-MH technology for efficient energy storage
Offers a capacity of 1.1Ah for moderate power needs
Ideal for eco-friendly, rechargeable applications
Related links
- Exalium Emergency Light Battery Exalium Premium, 0
- Exalium Emergency Light Battery 3019, 0
- Exalium Emergency Light Battery Original, 0
- ARTS Emergency Light Battery Original, 0
- Schneider Electric Emergency Light Battery Exiway
- Ansell Lighting Emergency Light Battery HAWK
- RS PRO Emergency Light Conversion Kit
- Schneider Electric Emergency Light Cage Exiway
