Exalium Battery Exalium Premium, 1
- RS stock no.:
- 667-442
- Mfr. Part No.:
- 30073384
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 334,43
(exc. VAT)
R 384,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 334.43 |
*price indicative
- RS stock no.:
- 667-442
- Mfr. Part No.:
- 30073384
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 1 | |
| Height | 23mm | |
| Length | 130mm | |
| Width | 23mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Battery | ||
Kit Contents Connector | ||
Number of Lamps 1 | ||
Height 23mm | ||
Length 130mm | ||
Width 23mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 1.2V battery features Ni-MH technology, offering a capacity of 1.1Ah. It provides reliable power for various applications, known for its efficient performance and environmentally friendly design.
Operates at 1.2V for reliable power delivery
Utilizes Ni-MH technology for efficient energy storage
Offers a capacity of 1.1Ah for moderate power needs
Ideal for eco-friendly, rechargeable applications
