Exalium Emergency Light Battery Exalium Premium, 0
- RS stock no.:
- 667-425
- Mfr. Part No.:
- 30197110
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 621,66
(exc. VAT)
R 714,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 621.66 |
*price indicative
- RS stock no.:
- 667-425
- Mfr. Part No.:
- 30197110
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Emergency Light Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 0 | |
| Length | 71mm | |
| Height | 51mm | |
| Width | 15mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Emergency Light Battery | ||
Kit Contents Connector | ||
Number of Lamps 0 | ||
Length 71mm | ||
Height 51mm | ||
Width 15mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 12V battery uses Ni-Cd technology and offers a capacity of 0.8 Ah. Designed for reliable and long-lasting performance, it is suitable for a variety of applications requiring a rechargeable power source.
Operates at 12V for consistent performance
Utilizes Ni Cd technology for durability
Offers a capacity of 0.8 Ah for extended usage
Ideal for applications requiring rechargeable power
Related links
- Exalium Emergency Light Battery Exalium Premium, 0
- Exalium Emergency Light Battery 3019, 0
- Exalium Emergency Light Battery Original, 0
- ARTS Emergency Light Battery Original, 0
- Schneider Electric Emergency Light Battery Exiway
- Ansell Lighting Emergency Light Battery HAWK
- RS PRO Emergency Light Conversion Kit
- Schneider Electric Emergency Light Cage Exiway
