Exalium Emergency Light Battery Original, 0
- RS stock no.:
- 667-419
- Mfr. Part No.:
- 30197105
- Manufacturer:
- Exalium
Subtotal (1 unit)*
R 292,93
(exc. VAT)
R 336,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 292.93 |
*price indicative
- RS stock no.:
- 667-419
- Mfr. Part No.:
- 30197105
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Emergency Light Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 0 | |
| Height | 43mm | |
| Length | 46mm | |
| Width | 23mm | |
| Series | Original | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Emergency Light Battery | ||
Kit Contents Connector | ||
Number of Lamps 0 | ||
Height 43mm | ||
Length 46mm | ||
Width 23mm | ||
Series Original | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 2.4V battery uses Ni-Cd technology and offers a capacity of 1.60 Ah. Designed for reliable and long-lasting performance, it is suitable for a variety of applications requiring a rechargeable power source.
Operates at 2.4V for consistent performance
Utilizes Ni Cd technology for durability
Offers a capacity of 1.60 Ah for extended usage
Ideal for applications requiring rechargeable power
Related links
- ARTS Emergency Light Battery Original, 0
- Exalium Emergency Light Battery Exalium Premium, 0
- Exalium Emergency Light Battery 3019, 0
- Schneider Electric Emergency Light Battery Exiway
- Ansell Lighting Emergency Light Battery HAWK
- RS PRO Emergency Light Conversion Kit
- Schneider Electric Emergency Light Cage Exiway
- Schneider Electric Emergency Light Fitting Exiway
