Exalium Battery Exalium Premium, 1
- RS stock no.:
- 667-417
- Mfr. Part No.:
- 30073392
- Manufacturer:
- Exalium
Image representative of range
Subtotal (1 unit)*
R 308,19
(exc. VAT)
R 354,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 308.19 |
*price indicative
- RS stock no.:
- 667-417
- Mfr. Part No.:
- 30073392
- Manufacturer:
- Exalium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Battery | |
| Kit Contents | Connector | |
| Number of Lamps | 1 | |
| Length | 28mm | |
| Height | 51mm | |
| Width | 14mm | |
| Series | Exalium Premium | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Battery | ||
Kit Contents Connector | ||
Number of Lamps 1 | ||
Length 28mm | ||
Height 51mm | ||
Width 14mm | ||
Series Exalium Premium | ||
Exempt
- COO (Country of Origin):
- FR
The Exalium 3.6V battery uses Ni-Cd technology and offers a capacity of 800 mAh. Designed for reliable and long-lasting performance, it is suitable for a variety of applications requiring a rechargeable power source.
Operates at 3.6V for consistent performance
Utilizes Ni Cd technology for durability
Offers a capacity of 800 mAh for extended usage
Ideal for applications requiring rechargeable power
