SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLM75PG, 5.1 V dc, ±12 V dc, 75W, Quad Output, 90 → 264V
- RS stock no.:
- 848-1968
- Mfr. Part No.:
- GLM75PG
- Manufacturer:
- SL POWER CONDOR
Discontinued product
- RS stock no.:
- 848-1968
- Mfr. Part No.:
- GLM75PG
- Manufacturer:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
Product Details
Switch Mode, Multiple Outputs, Medical Power Supply, GLM75 Series
The SL Power Electronics GLM75 family is a series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLM75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLM75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM75 series of switching power supplies are ideal for medical applications.
Cost-effective single-output power source
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U applications)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
Multiple outputs
RoHS compliant
Universal input 90-264 Vac
Measures 7 x 4.25 x 1.30 inches (Meets 1U applications)
High efficiency up to 78%
Complies with EN61000-3-2 Class A
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
Multiple outputs
RoHS compliant
Standards
UL2601-1, IEC601-1 and CSA22.2 No. 601
Approvals
UL, CSA, IEC
Switch Mode - SL Power
Specification
Attribute | Value |
---|---|
Output Voltage | 5.1 V dc, ±12 V dc |
Power Rating | 75W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |