- RS stock no.:
- 202-9756
- Mfr. Part No.:
- EAGF-V2-KF-32-400
- Manufacturer:
- Festo
On back order for despatch 2024/05/22
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 173,41
(exc. VAT)
R 17 449,42
(inc. VAT)
Units | Per unit |
1 + | R 15 173,41 |
- RS stock no.:
- 202-9756
- Mfr. Part No.:
- EAGF-V2-KF-32-400
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=32
Stroke=400 mm
Assembly position=Any
Stroke=400 mm
Assembly position=Any
Specification
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 400mm |
Series | EAGF |