- RS stock no.:
- 772-4797P
- Mfr. Part No.:
- M24C32-RMN6P
- Manufacturer:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 772-4797P
- Mfr. Part No.:
- M24C32-RMN6P
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
Specification
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4096 x 8 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 4 x 1.5mm |
Maximum Random Access Time | 900ns |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 4096 |
Minimum Operating Temperature | -40 °C |