- RS stock no.:
- 145-4734
- Mfr. Part No.:
- CAT24C16LI-G
- Manufacturer:
- onsemi
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 50)
R 3,70
(exc. VAT)
R 4,26
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | R 3,70 | R 185,00 |
*price indicative |
- RS stock no.:
- 145-4734
- Mfr. Part No.:
- CAT24C16LI-G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specification
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-I2C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 2k x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 10.16 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 2k |
Data Retention | 100yr |
Maximum Operating Temperature | +85 °C |