WAGO 4-Way Earth Terminal Block, 2.5 mm², 0.08/2.5 mm² Wire, Cage Clamp, Polyamide 66 Housing
- RS stock no.:
- 609-646
- Distrelec Article No.:
- 148-35-211
- Mfr. Part No.:
- 261-331/342-000
- Manufacturer:
- WAGO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 24,95
(exc. VAT)
R 28,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 150 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 24.95 |
| 10 - 24 | R 24.33 |
| 25 - 99 | R 23.60 |
| 100 - 499 | R 22.66 |
| 500 + | R 21.75 |
*price indicative
- RS stock no.:
- 609-646
- Distrelec Article No.:
- 148-35-211
- Mfr. Part No.:
- 261-331/342-000
- Manufacturer:
- WAGO
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.08/2.5 mm² | |
| Cable CSA | 2.5 mm² | |
| Current | 24A | |
| Colour | Grey | |
| Number of Ways | 4 | |
| Housing Material | Polyamide 66 | |
| Voltage | 600 V | |
| Minimum Operating Temperature | -60°C | |
| Length | 23.2mm | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 105°C | |
| Width | 10 mm | |
| Standards/Approvals | RoHS, UL 1059, CSA 22.2 No 158 | |
| Height | 28mm | |
| Series | 261 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.08/2.5 mm² | ||
Cable CSA 2.5 mm² | ||
Current 24A | ||
Colour Grey | ||
Number of Ways 4 | ||
Housing Material Polyamide 66 | ||
Voltage 600 V | ||
Minimum Operating Temperature -60°C | ||
Length 23.2mm | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 105°C | ||
Width 10 mm | ||
Standards/Approvals RoHS, UL 1059, CSA 22.2 No 158 | ||
Height 28mm | ||
Series 261 | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- DE
Related links
- WAGO 2-Way Earth Terminal Block 0.08/2.5 mm² Wire Polyamide 66 Housing
- WAGO 4-Way DIN Rail Earth Block 28/14 AWG Wire Polyamide Housing
- WAGO 6-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing, Ex e II
- RS PRO 3-Way DIN Rail Earth Terminal Block 26/14 AWG Wire Polyamide 66 Housing
- RS PRO 3-Way DIN Rail Earth Terminal Block 26/14 AWG Wire Polyamide 66 Housing, UL
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing IECEx
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing ATEX
- WAGO 4-Way DIN Rail Earth Block 28/12 AWG Wire Polyamide Housing
