WAGO 2-Way Earth Terminal Block, 1 mm², 0.14/0.5 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 26,05

(exc. VAT)

R 29,96

(inc. VAT)

Add to Basket
Select or type quantity
Orders below R 1 500,00 (exc. VAT) cost R 120,00.
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24R 26.05
25 - 99R 25.40
100 - 499R 24.64
500 +R 23.65

*price indicative

RS stock no.:
609-643
Mfr. Part No.:
2050-321
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.14/0.5 mm²

Cable CSA

1 mm²

Current

17.5A

Number of Ways

2

Housing Material

Polyamide 66

Voltage

500 V

Length

33.2mm

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

105°C

Width

3.5 mm

Standards/Approvals

IEC/EN 60998-2-2, IECEX, ATEX

Series

2050

Height

27.2mm

Hazardous Area Certification

ATEX, IECEx

Related links