WAGO 3-Way Earth Terminal Block, 2.5 mm², 0.25/4 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 22,84

(exc. VAT)

R 26,27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24R 22.84
25 - 99R 22.27
100 - 499R 21.60
500 +R 20.74

*price indicative

RS stock no.:
609-612
Distrelec Article No.:
302-19-424
Mfr. Part No.:
2202-6305
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.25/4 mm²

Cable CSA

2.5 mm²

Colour

Black

Number of Ways

3

Housing Material

Polyamide 66

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Length

38.9mm

Maximum Operating Temperature

105°C

Width

5.2 mm

Series

2202

Height

52.6mm

Standards/Approvals

ATEX, CSA 22.2 No 158, IECEX, UL 1059, RoHS, IEC/EN 60947-7-1

Hazardous Area Certification

ATEX, IECEx

Related links

Recently viewed